TC7SHU04FU,LJ(CT | |
---|---|
DigiKey Part Number | TC7SHU04FULJ(CTTR-ND - Tape & Reel (TR) TC7SHU04FULJ(CTCT-ND - Cut Tape (CT) TC7SHU04FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SHU04FU,LJ(CT |
Description | IC INVERTER 1CH 1-INP 5SSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7SHU04FU,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.3V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥1.77700 | ¥17.77 |
25 | ¥1.45200 | ¥36.30 |
100 | ¥1.08140 | ¥108.14 |
250 | ¥0.89908 | ¥224.77 |
500 | ¥0.78654 | ¥393.27 |
1,000 | ¥0.69208 | ¥692.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57242 | ¥1,717.26 |
6,000 | ¥0.51235 | ¥3,074.10 |
9,000 | ¥0.48180 | ¥4,336.20 |
15,000 | ¥0.44753 | ¥6,712.95 |
21,000 | ¥0.42726 | ¥8,972.46 |
30,000 | ¥0.40758 | ¥12,227.40 |
75,000 | ¥0.36448 | ¥27,336.00 |
150,000 | ¥0.34005 | ¥51,007.50 |