Toshiba Semiconductor and Storage Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,258 In Stock | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥0.67483 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 3V ~ 18V | 4 µA | 3.4mA, 3.4mA | 1.1V ~ 3.3V | 3.35V ~ 10.6V | 120ns @ 15V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | SMV | SC-74A, SOT-753 | |||
14,664 In Stock | 1 : ¥9.61000 Cut Tape (CT) 1,000 : ¥4.35325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DMOS | 8 | 8 | - | 7V ~ 25V | 1 µA | 350mA, 100mA | - | - | 800ms @ 50V, 15pF | -40°C ~ 85°C (TA) | - | - | Surface Mount | 18-SOP | 18-SOIC (0.295", 7.50mm Width) | ||
884 In Stock | 1 : ¥9.95000 Cut Tape (CT) 1,000 : ¥4.50777 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DMOS | 8 | 8 | - | 2.5V ~ 25V | 1 µA | 350mA, 100mA | - | - | 800ms @ 50V, 15pF | -40°C ~ 85°C (TA) | - | - | Surface Mount | 18-SOP | 18-SOIC (0.295", 7.50mm Width) | ||
8,820 In Stock | 1 : ¥10.92000 Cut Tape (CT) 1,000 : ¥4.97514 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DMOS | 8 | 8 | - | 2.5V ~ 25V | 1 µA | 350mA, 100mA | - | - | 800ms @ 50V, 15pF | -40°C ~ 85°C (TA) | - | - | Surface Mount | 18-SOP | 18-SOIC (0.276", 7.00mm Width) | ||
23,905 In Stock | 1 : ¥11.33000 Cut Tape (CT) 2,000 : ¥4.79436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DMOS | 8 | 8 | - | 2.5V ~ 25V | 1 µA | 350mA, 100mA | - | - | 800ms @ 50V, 15pF | -40°C ~ 85°C (TA) | - | - | Surface Mount | 18-SSOP | 18-LSSOP (0.173", 4.40mm Width) | ||
12,706 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.34974 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 4.5V ~ 5.5V | 2 µA | 8mA, 8mA | 0.5V ~ 0.6V | 1.9V ~ 2.1V | 9.6ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
16,983 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.49314 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 3 | 3 | - | 2V ~ 5.5V | 2 µA | 8mA, 8mA | 0.5V | 3.85V | 7.5ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 8-SSOP | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | |||
41,064 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.44073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 2V ~ 5.5V | 2 µA | 8mA, 8mA | 0.5V | 1.5V | 7.5ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
80,714 In Stock | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥0.47904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 2V ~ 5.5V | 2 µA | 8mA, 8mA | 0.5V | 1.5V | 7.9ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
66,184 In Stock | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥0.49987 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 4.5V ~ 5.5V | 2 µA | 8mA, 8mA | 0.8V | 2V | 10.5ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
56,272 In Stock | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥0.34708 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 1.65V ~ 5.5V | 1 µA | 32mA, 32mA | 0.2V ~ 1.2V | 1.4V ~ 3.6V | 5.9ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
55,465 In Stock | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥0.47904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 2V ~ 5.5V | 2 µA | 8mA, 8mA | 0.9V ~ 1.65V | 2.2V ~ 3.85V | 10.6ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
38,743 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.48274 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | Schmitt Trigger | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | - | - | 5.9ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | US6 | 6-TSSOP, SC-88, SOT-363 | |||
33,156 In Stock | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥0.47904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 4.5V ~ 5.5V | 2 µA | 8mA, 8mA | 0.8V | 2V | 9ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
31,409 In Stock | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥0.47904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.8V ~ 5.5V | 2 µA | 32mA, 32mA | - | - | 4.5ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
27,755 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.48274 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 1 | 2 | - | 2V ~ 5.5V | 2 µA | 8mA, 8mA | 0.5V | 1.5V | 7.5ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
24,472 In Stock | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥0.47904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 1 | 2 | - | 2V ~ 5.5V | 2 µA | 8mA, 8mA | 0.5V | 1.5V | 7.5ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
15,855 In Stock | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥0.49987 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 1 | 2 | - | 1.8V ~ 5.5V | 2 µA | 32mA, 32mA | - | - | 4.5ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
12,265 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.48274 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 1.8V ~ 5.5V | 2 µA | 32mA, 32mA | - | - | 4.3ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
5,136 In Stock | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥0.47904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 1 | 2 | - | 2V ~ 5.5V | 2 µA | 8mA, 8mA | 0.5V | 1.5V | 8.8ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
11,376 In Stock | 1 : ¥2.81000 Cut Tape (CT) 3,000 : ¥0.51653 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 0.9V ~ 3.6V | 1 µA | 8mA, 8mA | 0.18V ~ 0.96V | 0.73V ~ 2.14V | 5.2ns @ 3.3V, 30pF | -40°C ~ 125°C | - | - | Surface Mount | USV | 5-TSSOP, SC-70-5, SOT-353 | ||
3,096 In Stock | 1 : ¥2.81000 Cut Tape (CT) 2,500 : ¥1.06202 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 4 | 2 | - | 1.65V ~ 3.6V | 10 µA | 24mA, 24mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 5.5ns @ 3.3V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
43,269 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.53101 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 1 | 2 | - | 1.8V ~ 5.5V | 2 µA | 32mA, 32mA | - | - | 4.3ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
22,195 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.54986 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.8V ~ 5.5V | 2 µA | 32mA, 32mA | - | - | 4.5ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | SMV | SC-74A, SOT-753 | |||
22,125 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.53101 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 1.8V ~ 5.5V | 2 µA | 32mA, 32mA | - | - | 4.3ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | SMV | SC-74A, SOT-753 |