TC7SZ00FU,LJ(CT | |
---|---|
DigiKey Part Number | TC7SZ00FULJ(CTTR-ND - Tape & Reel (TR) TC7SZ00FULJ(CTCT-ND - Cut Tape (CT) TC7SZ00FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SZ00FU,LJ(CT |
Description | IC GATE NAND 1CH 2-INP 5SSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7SZ00FU,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥1.81900 | ¥18.19 |
25 | ¥1.48280 | ¥37.07 |
100 | ¥1.10600 | ¥110.60 |
250 | ¥0.91948 | ¥229.87 |
500 | ¥0.80472 | ¥402.36 |
1,000 | ¥0.70824 | ¥708.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58616 | ¥1,758.48 |
6,000 | ¥0.52488 | ¥3,149.28 |
9,000 | ¥0.49371 | ¥4,443.39 |
15,000 | ¥0.45875 | ¥6,881.25 |
21,000 | ¥0.43807 | ¥9,199.47 |
30,000 | ¥0.41800 | ¥12,540.00 |
75,000 | ¥0.37403 | ¥28,052.25 |
150,000 | ¥0.35068 | ¥52,602.00 |