TC7SH00FU,LJ(CT | |
---|---|
DigiKey Part Number | TC7SH00FULJ(CTTR-ND - Tape & Reel (TR) TC7SH00FULJ(CTCT-ND - Cut Tape (CT) TC7SH00FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SH00FU,LJ(CT |
Description | IC GATE NAND 1CH 2-INP 5SSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7SH00FU,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥1.70000 | ¥17.00 |
25 | ¥1.38720 | ¥34.68 |
100 | ¥1.03290 | ¥103.29 |
250 | ¥0.85828 | ¥214.57 |
500 | ¥0.75014 | ¥375.07 |
1,000 | ¥0.65944 | ¥659.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54470 | ¥1,634.10 |
6,000 | ¥0.48709 | ¥2,922.54 |
9,000 | ¥0.45779 | ¥4,120.11 |
15,000 | ¥0.42491 | ¥6,373.65 |
21,000 | ¥0.40548 | ¥8,515.08 |
30,000 | ¥0.38660 | ¥11,598.00 |
75,000 | ¥0.34526 | ¥25,894.50 |
150,000 | ¥0.31979 | ¥47,968.50 |