TC7S00FU,LF | |
---|---|
DigiKey Part Number | TC7S00FULFTR-ND - Tape & Reel (TR) TC7S00FULFCT-ND - Cut Tape (CT) TC7S00FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7S00FU,LF |
Description | IC GATE NAND 1CH 2-INP 5SSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7S00FU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥2.42300 | ¥24.23 |
25 | ¥1.98240 | ¥49.56 |
100 | ¥1.48940 | ¥148.94 |
250 | ¥1.24592 | ¥311.48 |
500 | ¥1.09546 | ¥547.73 |
1,000 | ¥0.96922 | ¥969.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58644 | ¥1,759.32 |
6,000 | ¥0.53133 | ¥3,187.98 |