TC7SET08FU,LJ(CT | |
---|---|
DigiKey Part Number | TC7SET08FULJ(CTTR-ND - Tape & Reel (TR) TC7SET08FULJ(CTCT-ND - Cut Tape (CT) TC7SET08FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SET08FU,LJ(CT |
Description | IC GATE AND 1CH 2-INP 5SSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7SET08FU,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.49600 | ¥14.96 |
25 | ¥1.22400 | ¥30.60 |
100 | ¥0.90790 | ¥90.79 |
250 | ¥0.75220 | ¥188.05 |
500 | ¥0.65630 | ¥328.15 |
1,000 | ¥0.57570 | ¥575.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47372 | ¥1,421.16 |
6,000 | ¥0.42253 | ¥2,535.18 |
9,000 | ¥0.39650 | ¥3,568.50 |
15,000 | ¥0.36728 | ¥5,509.20 |
21,000 | ¥0.35000 | ¥7,350.00 |
30,000 | ¥0.33323 | ¥9,996.90 |
75,000 | ¥0.29648 | ¥22,236.00 |
150,000 | ¥0.27384 | ¥41,076.00 |
300,000 | ¥0.26566 | ¥79,698.00 |