TLE7258SJXUMA1 | |
---|---|
DigiKey Part Number | TLE7258SJXUMA1TR-ND - Tape & Reel (TR) TLE7258SJXUMA1CT-ND - Cut Tape (CT) TLE7258SJXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE7258SJXUMA1 |
Description | IC TRANSCEIVER 1/1 DSO-8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE7258SJXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 120 mV | |
Data Rate | 20kbps | |
Voltage - Supply | 5.5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥7.89800 | ¥78.98 |
25 | ¥7.49480 | ¥187.37 |
100 | ¥6.15570 | ¥615.57 |
250 | ¥5.75396 | ¥1,438.49 |
500 | ¥5.08508 | ¥2,542.54 |
1,000 | ¥4.01453 | ¥4,014.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.74686 | ¥9,367.15 |
5,000 | ¥3.55951 | ¥17,797.55 |
12,500 | ¥3.42570 | ¥42,821.25 |
25,000 | ¥3.31865 | ¥82,966.25 |