TLE7257SJXUMA1 | |
---|---|
DigiKey Part Number | TLE7257SJXUMA1TR-ND - Tape & Reel (TR) TLE7257SJXUMA1CT-ND - Cut Tape (CT) TLE7257SJXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE7257SJXUMA1 |
Description | IC TRANSCEIVER 1/1 DSO-8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE7257SJXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 120 mV | |
Data Rate | 20kbps | |
Voltage - Supply | 5.5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.62700 | ¥76.27 |
25 | ¥7.23760 | ¥180.94 |
100 | ¥5.94470 | ¥594.47 |
250 | ¥5.55672 | ¥1,389.18 |
500 | ¥4.91078 | ¥2,455.39 |
1,000 | ¥3.87692 | ¥3,876.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.61842 | ¥9,046.05 |
5,000 | ¥3.43749 | ¥17,187.45 |
12,500 | ¥3.30827 | ¥41,353.38 |
25,000 | ¥3.20489 | ¥80,122.25 |