UA9638CDR | |
---|---|
DigiKey Part Number | 296-15058-2-ND - Tape & Reel (TR) 296-15058-1-ND - Cut Tape (CT) 296-15058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA9638CDR |
Description | IC DRIVER 2/0 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UA9638CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.43600 | ¥64.36 |
25 | ¥6.10480 | ¥152.62 |
100 | ¥5.01540 | ¥501.54 |
250 | ¥4.68880 | ¥1,172.20 |
500 | ¥4.14348 | ¥2,071.74 |
1,000 | ¥3.27111 | ¥3,271.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.05306 | ¥7,632.65 |
5,000 | ¥2.90043 | ¥14,502.15 |
12,500 | ¥2.79139 | ¥34,892.38 |
25,000 | ¥2.70416 | ¥67,604.00 |