DS8921ATMX/NOPB | |
---|---|
DigiKey Part Number | 296-DS8921ATMX/NOPBTR-ND - Tape & Reel (TR) 296-DS8921ATMX/NOPBCT-ND - Cut Tape (CT) 296-DS8921ATMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS8921ATMX/NOPB |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS8921ATMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.91000 | ¥22.91 |
10 | ¥20.54100 | ¥205.41 |
25 | ¥19.42120 | ¥485.53 |
100 | ¥16.83170 | ¥1,683.17 |
250 | ¥15.96904 | ¥3,992.26 |
500 | ¥14.32890 | ¥7,164.45 |
1,000 | ¥12.08459 | ¥12,084.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.48039 | ¥28,700.97 |
5,000 | ¥11.04879 | ¥55,243.95 |