SN65176BDR | |
---|---|
DigiKey Part Number | 4518-SN65176BDRTR-ND - Tape & Reel (TR) 4518-SN65176BDRCT-ND - Cut Tape (CT) 4518-SN65176BDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65176BDR |
Description | IC TRANSCEIVER HALF 1/1 8SOP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.37600 | ¥43.76 |
25 | ¥4.11160 | ¥102.79 |
100 | ¥3.35620 | ¥335.62 |
250 | ¥3.11776 | ¥779.44 |
500 | ¥2.65340 | ¥1,326.70 |
1,000 | ¥2.12273 | ¥2,122.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.92372 | ¥4,809.30 |
5,000 | ¥1.79105 | ¥8,955.25 |
12,500 | ¥1.72472 | ¥21,559.00 |
25,000 | ¥1.65838 | ¥41,459.50 |