350591-1 | |
---|---|
DigiKey Part Number | A14195-ND |
Manufacturer | |
Manufacturer Product Number | 350591-1 |
Description | CONN MINI RECT KEYING PLUG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For MR (Miniature Rectangular) Series |
Datasheet | Datasheet |
EDA/CAD Models | 350591-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | MR (Miniature Rectangular) Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.16000 | ¥9.16 |
10 | ¥8.38800 | ¥83.88 |
25 | ¥8.14080 | ¥203.52 |
50 | ¥8.05700 | ¥402.85 |
100 | ¥7.47900 | ¥747.90 |
250 | ¥7.35496 | ¥1,838.74 |
500 | ¥7.27474 | ¥3,637.37 |