SN65C1168EPWR | |
---|---|
DigiKey Part Number | 296-21710-2-ND - Tape & Reel (TR) 296-21710-1-ND - Cut Tape (CT) 296-21710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65C1168EPWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C1168EPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.25000 | ¥25.25 |
10 | ¥22.69800 | ¥226.98 |
25 | ¥21.41280 | ¥535.32 |
100 | ¥18.24280 | ¥1,824.28 |
250 | ¥17.12928 | ¥4,282.32 |
500 | ¥14.98816 | ¥7,494.08 |
1,000 | ¥12.41875 | ¥12,418.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.56234 | ¥23,124.68 |
6,000 | ¥11.13409 | ¥66,804.54 |