SLD5S33A | |
---|---|
DigiKey Part Number | 18-SLD5S33ATR-ND - Tape & Reel (TR) 18-SLD5S33ACT-ND - Cut Tape (CT) 18-SLD5S33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLD5S33A |
Description | TVS DIODE 33VWM 53.3VC SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 68A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 68A | |
Power - Peak Pulse | 3600W (3.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.00000 | ¥28.00 |
10 | ¥23.48000 | ¥234.80 |
100 | ¥18.99260 | ¥1,899.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.88198 | ¥8,440.99 |
1,000 | ¥14.45517 | ¥14,455.17 |
2,500 | ¥13.61110 | ¥34,027.75 |
5,000 | ¥12.97803 | ¥64,890.15 |