ECS-80-8-30Q-ES-TR | |
---|---|
DigiKey Part Number | 50-ECS-80-8-30Q-ES-TR-ND - Tape & Reel (TR) 50-ECS-80-8-30Q-ES-TRCT-ND - Cut Tape (CT) 50-ECS-80-8-30Q-ES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-8-30Q-ES-TR |
Description | CRYSTAL 8.000 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 8pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.29700 | ¥62.97 |
50 | ¥5.88320 | ¥294.16 |
100 | ¥5.19930 | ¥519.93 |
500 | ¥4.92540 | ¥2,462.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.10449 | ¥4,104.49 |
3,000 | ¥3.96769 | ¥11,903.07 |
5,000 | ¥3.83086 | ¥19,154.30 |
10,000 | ¥3.69404 | ¥36,940.40 |