IPB110P06LMATMA1 | |
---|---|
DigiKey Part Number | 448-IPB110P06LMATMA1TR-ND - Tape & Reel (TR) 448-IPB110P06LMATMA1CT-ND - Cut Tape (CT) 448-IPB110P06LMATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB110P06LMATMA1 |
Description | MOSFET P-CH 60V 100A TO263-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 100A (Tc) 300W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB110P06LMATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 5.55mA | |
Gate Charge (Qg) (Max) @ Vgs | 281 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8500 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.74000 | ¥33.74 |
10 | ¥28.34800 | ¥283.48 |
100 | ¥22.93330 | ¥2,293.33 |
500 | ¥20.38478 | ¥10,192.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.45454 | ¥17,454.54 |
2,000 | ¥16.43525 | ¥32,870.50 |
5,000 | ¥15.76795 | ¥78,839.75 |