Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Wire Gauge | 22 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyamide | |
Jacket (Insulation) Diameter | 0.028" (0.71mm) | |
Length - Approximate | 1136.2' (346.4m) | |
Ratings | MW 35-C HY | |
Weight | 2.2 lbs (997.9 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,049.84000 | ¥1,049.84 |
3 | ¥971.21333 | ¥2,913.64 |
5 | ¥937.54200 | ¥4,687.71 |
7 | ¥915.08000 | ¥6,405.56 |
10 | ¥892.62900 | ¥8,926.29 |
25 | ¥836.48720 | ¥20,912.18 |
50 | ¥791.57620 | ¥39,578.81 |
100 | ¥757.89230 | ¥75,789.23 |