Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Wire Gauge | 20 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | 0.034" (0.86mm) | |
Length - Approximate | 710.8' (216.7m) | |
Ratings | MW 28-C SL | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,009.60000 | ¥1,009.60 |
3 | ¥934.03000 | ¥2,802.09 |
5 | ¥901.64000 | ¥4,508.20 |
7 | ¥880.04571 | ¥6,160.32 |
10 | ¥858.44400 | ¥8,584.44 |
25 | ¥804.45320 | ¥20,111.33 |
50 | ¥761.26180 | ¥38,063.09 |
100 | ¥728.86800 | ¥72,886.80 |