Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Wire Gauge | 22 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Length - Approximate | 1136.2' (346.4m) | |
Ratings | MW 28-C SL | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,090.37000 | ¥1,090.37 |
3 | ¥1,008.75333 | ¥3,026.26 |
5 | ¥973.76400 | ¥4,868.82 |
7 | ¥950.43571 | ¥6,653.05 |
10 | ¥927.11700 | ¥9,271.17 |
25 | ¥868.80400 | ¥21,720.10 |
50 | ¥822.15780 | ¥41,107.89 |
100 | ¥787.17270 | ¥78,717.27 |