Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Wire Gauge | 16 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyamide | |
Jacket (Insulation) Diameter | 0.054" (1.37mm) | |
Length - Approximate | 282.4' (86.1m) | |
Ratings | MW 35-C HY | |
Weight | 2.2 lbs (997.9 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥976.02000 | ¥976.02 |
3 | ¥903.00000 | ¥2,709.00 |
5 | ¥871.66400 | ¥4,358.32 |
7 | ¥850.79000 | ¥5,955.53 |
10 | ¥829.91400 | ¥8,299.14 |
25 | ¥777.71520 | ¥19,442.88 |
50 | ¥735.95880 | ¥36,797.94 |
100 | ¥704.64200 | ¥70,464.20 |