Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Wire Gauge | 20 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyamide | |
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Length - Approximate | 10664.4' (3250.5m) | |
Ratings | MW 35-C HY | |
Weight | 33.1 lbs (15 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,957.56000 | ¥9,957.56 |
3 | ¥9,374.83000 | ¥28,124.49 |