Magnetic Wire
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire Gauge | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Length - Approximate | Ratings | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46 In Stock | 1 : ¥976.02000 Spool | - | Spool | Active | 16 AWG | Copper, Annealed Bare | Polyamide | 0.054" (1.37mm) | 282.4' (86.1m) | MW 35-C HY | 2.2 lbs (997.9 g) | ||
49 In Stock | 1 : ¥988.10000 Spool | - | Spool | Active | 20 AWG | Copper, Annealed Bare | Polyamide | 0.035" (0.89mm) | 710.8' (216.7m) | MW 35-C HY | 2.2 lbs (997.9 g) | ||
76 In Stock | 1 : ¥1,051.86000 Spool | - | Spool | Active | 24 AWG | Copper, Annealed Bare | Polyamide | 0.023" (0.58mm) | 1799.1' (548.5m) | MW 35-C HY | 2.2 lbs (997.9 g) | ||
8 In Stock | 1 : ¥2,333.74000 Spool | - | Spool | Active | 20 AWG | Copper, Annealed Bare | Polyamide | 0.035" (0.89mm) | 315.0' (96m) | MW 35-C HY | - |