8073 | |
---|---|
DigiKey Part Number | BEL1987-ND |
Manufacturer | |
Manufacturer Product Number | 8073 |
Description | MW-35C HY 14AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Wire Gauge | 14 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyamide | |
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Length - Approximate | 80.0' (24m) | |
Ratings | MW 35-C HY |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
80 | ¥25.39438 | ¥2,031.55 |
160 | ¥24.19925 | ¥3,871.88 |
240 | ¥23.30288 | ¥5,592.69 |
400 | ¥22.40650 | ¥8,962.60 |
560 | ¥21.51023 | ¥12,045.73 |