RTV162-85ML | |
---|---|
DigiKey Part Number | 473-1204-ND |
Manufacturer | |
Manufacturer Product Number | RTV162-85ML |
Description | ADHESIVE SEAL SIL NON-CORROSIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Potting Compound, 1 Part | |
Features | - | |
For Use With/Related Products | Non Corrosive | |
Shipping Info | Shipped from DigiKey | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥624.97000 | ¥624.97 |
10 | ¥588.17800 | ¥5,881.78 |
25 | ¥551.41320 | ¥13,785.33 |
50 | ¥514.65140 | ¥25,732.57 |
100 | ¥488.91980 | ¥48,891.98 |