MAX6887QETE+ | |
---|---|
DigiKey Part Number | MAX6887QETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6887QETE+ |
Description | IC SUPERVISOR 6 CHANNEL 16TQFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 6 Channel 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6887QETE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 6 | |
Voltage - Threshold | 6 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 180ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.27000 | ¥85.27 |
10 | ¥78.39800 | ¥783.98 |
60 | ¥75.14933 | ¥4,508.96 |
120 | ¥71.51650 | ¥8,581.98 |