LM78M05CT/NOPB | |
---|---|
DigiKey Part Number | LM78M05CT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM78M05CT/NOPB |
Description | IC REG LINEAR 5V 500MA TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM78M05CT/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 78dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.07500 | ¥110.75 |
45 | ¥10.44844 | ¥470.18 |
135 | ¥8.90126 | ¥1,201.67 |
270 | ¥8.35819 | ¥2,256.71 |
540 | ¥7.31341 | ¥3,949.24 |
1,035 | ¥6.05971 | ¥6,271.80 |
2,520 | ¥5.64180 | ¥14,217.34 |
5,040 | ¥5.43286 | ¥27,381.61 |