LM341T-5.0/NOPB | |
---|---|
DigiKey Part Number | LM341T-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM341T-5.0/NOPB |
Description | IC REG LINEAR 5V 500MA TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM341T-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
PSRR | 78dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.83900 | ¥118.39 |
45 | ¥11.23644 | ¥505.64 |
135 | ¥9.23022 | ¥1,246.08 |
270 | ¥8.62852 | ¥2,329.70 |
540 | ¥7.62524 | ¥4,117.63 |
1,035 | ¥6.01988 | ¥6,230.58 |
2,520 | ¥5.61860 | ¥14,158.87 |
5,040 | ¥5.33766 | ¥26,901.81 |