LM340T-5.0/NOPB | |
---|---|
DigiKey Part Number | LM340T-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM340T-5.0/NOPB |
Description | IC REG LINEAR 5V 1.5A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM340T-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥13.82500 | ¥138.25 |
45 | ¥13.03889 | ¥586.75 |
135 | ¥11.10941 | ¥1,499.77 |
270 | ¥10.43133 | ¥2,816.46 |
540 | ¥9.12733 | ¥4,928.76 |
1,035 | ¥7.56262 | ¥7,827.31 |
2,520 | ¥7.04108 | ¥17,743.52 |
5,040 | ¥6.78029 | ¥34,172.66 |