8050 | |
---|---|
DigiKey Part Number | BEL1978-ND |
Manufacturer | |
Manufacturer Product Number | 8050 |
Description | MW-28C SL 20AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Wire Gauge | 20 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | 0.034" (0.86mm) | |
Length - Approximate | 160.0' (49m) | |
Ratings | MW 28-C SL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,336.25000 | ¥1,336.25 |
3 | ¥1,236.19667 | ¥3,708.59 |
5 | ¥1,193.33200 | ¥5,966.66 |
7 | ¥1,164.74286 | ¥8,153.20 |
10 | ¥1,136.16100 | ¥11,361.61 |
25 | ¥1,064.70480 | ¥26,617.62 |
50 | ¥1,007.54020 | ¥50,377.01 |