8074 | |
---|---|
DigiKey Part Number | BEL1988-ND |
Manufacturer | |
Manufacturer Product Number | 8074 |
Description | MW-35C HY 16AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Wire Gauge | 16 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyamide | |
Jacket (Insulation) Diameter | 0.054" (1.37mm) | |
Length - Approximate | 126.0' (38m) | |
Ratings | MW 35-C HY |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,191.62000 | ¥2,191.62 |
3 | ¥2,027.51333 | ¥6,082.54 |
5 | ¥1,957.19400 | ¥9,785.97 |
7 | ¥1,910.31000 | ¥13,372.17 |
10 | ¥1,863.43000 | ¥18,634.30 |
25 | ¥1,746.23200 | ¥43,655.80 |
50 | ¥1,652.47440 | ¥82,623.72 |