TLIN1027DRQ1 | |
---|---|
DigiKey Part Number | 296-TLIN1027DRQ1TR-ND - Tape & Reel (TR) 296-TLIN1027DRQ1CT-ND - Cut Tape (CT) 296-TLIN1027DRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN1027DRQ1 |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LIN 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLIN1027DRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 200 mV | |
Data Rate | 20kbps | |
Voltage - Supply | 4V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.34000 | ¥73.40 |
25 | ¥6.96520 | ¥174.13 |
100 | ¥5.72220 | ¥572.22 |
250 | ¥5.34952 | ¥1,337.38 |
500 | ¥4.72736 | ¥2,363.68 |
1,000 | ¥3.73210 | ¥3,732.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.48329 | ¥8,708.23 |
5,000 | ¥3.30913 | ¥16,545.65 |
12,500 | ¥3.18473 | ¥39,809.12 |
25,000 | ¥3.08521 | ¥77,130.25 |