TLIN14315RGYRQ1 | |
---|---|
DigiKey Part Number | 296-TLIN14315RGYRQ1TR-ND - Tape & Reel (TR) 296-TLIN14315RGYRQ1CT-ND - Cut Tape (CT) 296-TLIN14315RGYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN14315RGYRQ1 |
Description | IC TRANSCEIVER HALF 1/1 20VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LIN 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLIN14315RGYRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 500 mV | |
Data Rate | 200kbps | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.18000 | ¥26.18 |
10 | ¥16.63700 | ¥166.37 |
25 | ¥14.13600 | ¥353.40 |
100 | ¥11.29560 | ¥1,129.56 |
250 | ¥9.89744 | ¥2,474.36 |
500 | ¥9.03612 | ¥4,518.06 |
1,000 | ¥8.31351 | ¥8,313.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.26568 | ¥21,797.04 |