AZEV132-1AE1BG-12D | |
---|---|
DigiKey Part Number | 3385-AZEV132-1AE1BG-12D-ND |
Manufacturer | |
Manufacturer Product Number | AZEV132-1AE1BG-12D |
Description | RELAY EV CHARGING SPST 32A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EV Charging Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AZEV132-1AE1BG-12D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 32 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 12800VA | |
Coil Current | 129 mA | |
Coil Type | Non Latching | |
Features | Contact Weld Detection | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CQC, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 93 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.43000 | ¥86.43 |
10 | ¥81.03900 | ¥810.39 |
25 | ¥72.03880 | ¥1,800.97 |
50 | ¥68.43520 | ¥3,421.76 |
100 | ¥64.83320 | ¥6,483.32 |
250 | ¥57.62964 | ¥14,407.41 |
450 | ¥54.02773 | ¥24,312.48 |
950 | ¥50.42596 | ¥47,904.66 |