EV Charging Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,463 In Stock | 1 : ¥99.48000 Tray | Tray | Active | Through Hole | 12VDC | DPST-NO/NC (1 Form A, 1 Form B) | 50 A | 440VAC - Max | 22000VA | 175.2 mA | Non Latching | - | PC Pin, Quick Connect - 0.187" (4.7mm) | - | Class F | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) | CQC, cURus, TUV | EV Charging | - | - | |||
610 In Stock | 1 : ¥140.59000 Tube | Tube | Active | Through Hole | 12VDC | 3PST-2NO/1NC (2 Form A, 1 Form B) | 40 A | 480VAC - Max | 19200VA | 216 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 95°C | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) | CQC, cURus, TUV | EV Charging | - | - | |||
980 In Stock | 1 : ¥86.43000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 32 A | 400VAC - Max | 12800VA | 129 mA | Non Latching | Contact Weld Detection | PC Pin | - | Class F | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) | CQC, cURus, TUV | EV Charging | - | - | |||
389 In Stock | 1 : ¥87.05000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 32 A | 400VAC - Max | 12800VA | 64.5 mA | Non Latching | Contact Weld Detection | PC Pin | - | Class F | 18 VDC | 1.2 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) | CQC, cURus, TUV | EV Charging | - | - | |||
212 In Stock | 1 : ¥56.31000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 32 A | 400VAC - Max | 12800VA | 129 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) | CQC, cURus, TUV | EV Charging | - | - | |||
357 In Stock | 1 : ¥44.51000 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 32 A | 400VAC - Max | 12800VA | 64.5 mA | Non Latching | - | PC Pin | - | Class F | 18 VDC | 1.2 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) | CQC, cURus, TUV | EV Charging | - | - | |||
235 In Stock | 1 : ¥87.77000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 440VAC - Max | 22000VA | 175.2 mA | Non Latching | - | PC Pin, Quick Connect - 0.187" (4.7mm) | - | Class F | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, TUV | EV Charging | - | - | |||
354 In Stock | 1 : ¥90.09000 Tray | Tray | Active | Through Hole | 5VDC | DPST-NO/NC (1 Form A, 1 Form B) | 50 A | 440VAC - Max | 22000VA | 423.7 mA | Non Latching | - | PC Pin, Quick Connect - 0.187" (4.7mm) | - | Class F | 3.75 VDC | 0.25 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) | CQC, cURus, TUV | EV Charging | - | - | |||
248 In Stock | 1 : ¥92.33000 Tray | Tray | Active | Through Hole | 24VDC | DPST-NO/NC (1 Form A, 1 Form B) | 50 A | 440VAC - Max | 22000VA | 87.6 mA | Non Latching | - | PC Pin, Quick Connect - 0.187" (4.7mm) | - | Class F | 18 VDC | 1.2 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) | CQC, cURus, TUV | EV Charging | - | - | |||
150 In Stock | 1 : ¥121.02000 Tube | Tube | Active | Through Hole | 6VDC | 3PST-2NO/1NC (2 Form A, 1 Form B) | 40 A | 480VAC - Max | 19200VA | 432 mA | Non Latching | - | PC Pin | - | Class F | 4.5 VDC | 0.3 VDC | 30 ms | 10 ms | -40°C ~ 95°C | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) | CQC, cURus, TUV | EV Charging | - | - | |||
254 In Stock | 1 : ¥122.90000 Tube | Tube | Active | Through Hole | 24VDC | 3PST-2NO/1NC (2 Form A, 1 Form B) | 40 A | 480VAC - Max | 19200VA | 108 mA | Non Latching | - | PC Pin | - | Class F | 18 VDC | 1.2 VDC | 30 ms | 10 ms | -40°C ~ 95°C | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) | CQC, cURus, TUV | EV Charging | - | - | |||
145 In Stock | 1 : ¥134.42000 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 40 A | 480VAC - Max | 19200VA | 216 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 95°C | Silver Tin Oxide (AgSnO) | CQC, cURus, TUV | EV Charging | - | - | |||
0 In Stock Check Lead Time | 500 : ¥54.02770 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 32 A | 400VAC - Max | 12800VA | 309.6 mA | Non Latching | Contact Weld Detection | PC Pin | - | Class F | 3.75 VDC | 0.25 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | CQC, cURus, TUV | EV Charging | - | - | |||
0 In Stock Check Lead Time | 400 : ¥58.49625 Tray | Tray | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 50 A | 440VAC - Max | 22000VA | 234.4 mA | Non Latching | - | PC Pin, Quick Connect - 0.187" (4.7mm) | - | Class F | 6.75 VDC | 0.45 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, TUV | EV Charging | - | - | |||
0 In Stock Check Lead Time | 400 : ¥58.49625 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 50 A | 440VAC - Max | 22000VA | 423.7 mA | Non Latching | - | PC Pin, Quick Connect - 0.187" (4.7mm) | - | Class F | 3.75 VDC | 0.25 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, TUV | EV Charging | - | - | |||
0 In Stock Check Lead Time | 400 : ¥59.94060 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 50 A | 440VAC - Max | 22000VA | 87.6 mA | Non Latching | - | PC Pin, Quick Connect - 0.187" (4.7mm) | - | Class F | 18 VDC | 1.2 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, TUV | EV Charging | - | - | |||
0 In Stock Check Lead Time | 400 : ¥60.08495 Tray | Tray | Active | Through Hole | 9VDC | DPST-NO/NC (1 Form A, 1 Form B) | 50 A | 440VAC - Max | 22000VA | 234.4 mA | Non Latching | - | PC Pin, Quick Connect - 0.187" (4.7mm) | - | Class F | 6.75 VDC | 0.45 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) | CQC, cURus, TUV | EV Charging | - | - | |||
0 In Stock Check Lead Time | 150 : ¥89.31507 Tube | Tube | Active | Through Hole | 9VDC | DPST-NO (2 Form A) | 40 A | 480VAC - Max | 19200VA | 216 mA | Non Latching | - | PC Pin | - | Class F | 6.7 VDC | 0.45 VDC | 30 ms | 10 ms | -40°C ~ 95°C | Silver Tin Oxide (AgSnO) | CQC, cURus, TUV | EV Charging | - | - | |||
0 In Stock Check Lead Time | 150 : ¥89.31507 Tube | Tube | Active | Through Hole | 6VDC | DPST-NO (2 Form A) | 40 A | 480VAC - Max | 19200VA | 432 mA | Non Latching | - | PC Pin | - | Class F | 4.5 VDC | 0.3 VDC | 30 ms | 10 ms | -40°C ~ 95°C | Silver Tin Oxide (AgSnO) | CQC, cURus, TUV | EV Charging | - | - | |||
0 In Stock Check Lead Time | 150 : ¥90.54253 Tube | Tube | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 40 A | 480VAC - Max | 19200VA | 108 mA | Non Latching | - | PC Pin | - | Class F | 18 VDC | 1.2 VDC | 30 ms | 10 ms | -40°C ~ 95°C | Silver Tin Oxide (AgSnO) | CQC, cURus, TUV | EV Charging | - | - | |||
0 In Stock Check Lead Time | 150 : ¥91.46367 Tube | Tube | Active | Through Hole | 9VDC | 3PST-2NO/1NC (2 Form A, 1 Form B) | 40 A | 480VAC - Max | 19200VA | 216 mA | Non Latching | - | PC Pin | - | Class F | 6.7 VDC | 0.45 VDC | 30 ms | 10 ms | -40°C ~ 95°C | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) | CQC, cURus, TUV | EV Charging | - | - |