Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000 In Stock | 1 : ¥86.43000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 32 A | 400VAC - Max | 12800VA | 129 mA | Non Latching | Contact Weld Detection | PC Pin | - | Class F | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) | CQC, cURus, TUV | EV Charging | - | - | |||
389 In Stock | 1 : ¥87.06000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 32 A | 400VAC - Max | 12800VA | 64.5 mA | Non Latching | Contact Weld Detection | PC Pin | - | Class F | 18 VDC | 1.2 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) | CQC, cURus, TUV | EV Charging | - | - | |||
212 In Stock | 1 : ¥56.31000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 32 A | 400VAC - Max | 12800VA | 129 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) | CQC, cURus, TUV | EV Charging | - | - | |||
357 In Stock | 1 : ¥44.51000 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 32 A | 400VAC - Max | 12800VA | 64.5 mA | Non Latching | - | PC Pin | - | Class F | 18 VDC | 1.2 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) | CQC, cURus, TUV | EV Charging | - | - | |||
0 In Stock Check Lead Time | 500 : ¥54.03080 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 32 A | 400VAC - Max | 12800VA | 309.6 mA | Non Latching | Contact Weld Detection | PC Pin | - | Class F | 3.75 VDC | 0.25 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | CQC, cURus, TUV | EV Charging | - | - |