AZEV200-2AE-12D | |
---|---|
DigiKey Part Number | 3385-AZEV200-2AE-12D-ND |
Manufacturer | |
Manufacturer Product Number | AZEV200-2AE-12D |
Description | RELAY EV CHARGING DPST 40A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EV Charging Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 480VAC - Max | |
Load - Max Switching | 19200VA | |
Coil Current | 216 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 95°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 55.4 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.43000 | ¥134.43 |
10 | ¥119.52300 | ¥1,195.23 |
30 | ¥113.54967 | ¥3,406.49 |
50 | ¥107.57460 | ¥5,378.73 |
100 | ¥101.59760 | ¥10,159.76 |
250 | ¥92.63332 | ¥23,158.33 |
500 | ¥86.65716 | ¥43,328.58 |
1,000 | ¥82.17476 | ¥82,174.76 |