AZEV200-2AE1B-24D | |
---|---|
DigiKey Part Number | 3385-AZEV200-2AE1B-24D-ND |
Manufacturer | |
Manufacturer Product Number | AZEV200-2AE1B-24D |
Description | RELAY EV CHARGING 3PST 40A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EV Charging Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PST-2NO/1NC (2 Form A, 1 Form B) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 480VAC - Max | |
Load - Max Switching | 19200VA | |
Coil Current | 108 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 95°C | |
Contact Material | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CQC, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 221.5 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.90000 | ¥122.90 |
10 | ¥109.23500 | ¥1,092.35 |
30 | ¥103.77400 | ¥3,113.22 |
50 | ¥98.31100 | ¥4,915.55 |
100 | ¥92.84960 | ¥9,284.96 |
250 | ¥84.65748 | ¥21,164.37 |
500 | ¥79.19562 | ¥39,597.81 |
1,000 | ¥75.09935 | ¥75,099.35 |