American Zettler Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,522 In Stock | 1 : ¥8.49000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
18,564 In Stock | 1 : ¥8.49000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 71.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 3.8 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
33,005 In Stock | 1 : ¥8.85000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
132 In Stock | 1 : ¥19.04000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 480VAC, 30VDC - Max | 5540VA, 510W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 8 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
13,658 In Stock | 1 : ¥21.63000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 77.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 12 ms | 5 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
1,791 In Stock | 1 : ¥30.75000 Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 36.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 12 ms | 5 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
1,463 In Stock | 1 : ¥99.48000 Tray | Tray | Active | Through Hole | 12VDC | DPST-NO/NC (1 Form A, 1 Form B) | 50 A | 440VAC - Max | 22000VA | 175.2 mA | Non Latching | - | PC Pin, Quick Connect - 0.187" (4.7mm) | - | Class F | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) | CQC, cURus, TUV | EV Charging | - | - | |||
385 In Stock | 1 : ¥107.71000 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 12.5 A | 600VDC - Max | 7500W | 116.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | CSA | General Purpose | - | - | |||
610 In Stock | 1 : ¥140.60000 Tube | Tube | Active | Through Hole | 12VDC | 3PST-2NO/1NC (2 Form A, 1 Form B) | 40 A | 480VAC - Max | 19200VA | 216 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 95°C | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) | CQC, cURus, TUV | EV Charging | - | - | |||
5,353 In Stock | 1 : ¥165.98000 Box | Box | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 55 A | 440VAC, 150VDC - Max | 13850VA 1500W | 40 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 0.6 VDC | 40 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | EV Charging, Solar | - | - | |||
693 In Stock | 1 : ¥173.05000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 80 A | 440VAC, 150VDC - Max | 22160VA, 2400W | 20 mA | Non Latching | - | PC Pin | - | Class F | 18 VDC | 2.4 VDC | 40 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | UL, VDE | EV Charging, Solar | - | - | |||
4,976 In Stock | 1 : ¥5.36000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 90.9 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.25 VDC | 8 ms | 4 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
3,757 In Stock | 1 : ¥7.15000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 15 A | 277VAC, 30VDC - Max | 2770VA, 300W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
4,541 In Stock | 1 : ¥7.60000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 0.6 VDC | 8 ms | 4 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
27,131 In Stock | 1 : ¥7.78000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 15 A | 277VAC, 30VDC - Max | 2770VA, 300W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 110°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
15,414 In Stock | 1 : ¥7.78000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 15 A | 277VAC, 30VDC - Max | 2770VA, 300W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
1,311 In Stock | 1 : ¥8.49000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 15 A | 277VAC, 30VDC - Max | 2770VA, 300W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 110°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
740 In Stock | 1 : ¥9.03000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 277VAC, 30VDC - Max | 4700VA, 480W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, CUR, TUV, UL | General Purpose | - | - | |||
15,474 In Stock | 1 : ¥9.12000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 110°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
4,984 In Stock | 1 : ¥9.12000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 30VDC - Max | 1250VA, 150W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 4 ms | -40°C ~ 90°C | Silver Nickel (AgNi) | CSA, TUV, UL | General Purpose | - | - | |||
2,897 In Stock | 1 : ¥9.12000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 0.6 VDC | 8 ms | 4 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
2,296 In Stock | 1 : ¥9.30000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 0.6 VDC | 8 ms | 4 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
15,839 In Stock | 1 : ¥9.56000 Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 110°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
1,061 In Stock | 1 : ¥11.26000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 30VDC - Max | 1250VA, 150W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 10 ms | 4 ms | -40°C ~ 90°C | Silver Nickel (AgNi) | CSA, TUV, UL | General Purpose | - | - | |||
668 In Stock | 1 : ¥12.60000 Tray | Tray | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 12 A | 400VAC, 250VDC - Max | 3324VA, 360W | 106.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - |