AZ7709-1AE-12DE | |
---|---|
DigiKey Part Number | 3385-AZ7709-1AE-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ7709-1AE-12DE |
Description | RELAY GEN PURPOSE SPST 5A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 1250VA, 150W | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 8 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 320 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.60000 | ¥7.60 |
10 | ¥7.10600 | ¥71.06 |
25 | ¥6.32120 | ¥158.03 |
40 | ¥6.00425 | ¥240.17 |
100 | ¥5.68750 | ¥568.75 |
300 | ¥5.05553 | ¥1,516.66 |
500 | ¥4.73946 | ¥2,369.73 |
1,000 | ¥4.42358 | ¥4,423.58 |
4,900 | ¥4.26559 | ¥20,901.39 |