AZSR180-1AE-24D | |
---|---|
DigiKey Part Number | 3385-AZSR180-1AE-24D-ND |
Manufacturer | |
Manufacturer Product Number | AZSR180-1AE-24D |
Description | RELAY EV CHG SOLAR SPST 80A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EV Charging, Solar Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 440VAC, 150VDC - Max | |
Load - Max Switching | 22160VA, 2400W | |
Coil Current | 20 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 40 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.2 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.05000 | ¥173.05 |
10 | ¥153.82900 | ¥1,538.29 |
30 | ¥146.14167 | ¥4,384.25 |
40 | ¥138.44800 | ¥5,537.92 |
80 | ¥130.75775 | ¥10,460.62 |
230 | ¥119.21991 | ¥27,420.58 |
440 | ¥111.52848 | ¥49,072.53 |