AEP18024 | |
---|---|
DigiKey Part Number | 255-3105-ND |
Manufacturer | |
Manufacturer Product Number | AEP18024 |
Description | RELAY SPST 80A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 277VAC, 400VDC - Nom | |
Load - Max Switching | 22160VA | |
Coil Current | 188 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Stud | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.92 VDC | |
Operate Time | 50 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 80°C | |
Contact Material | - | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 127.66 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥957.74000 | ¥957.74 |
10 | ¥904.55900 | ¥9,045.59 |
25 | ¥851.35120 | ¥21,283.78 |
50 | ¥798.13960 | ¥39,906.98 |
100 | ¥744.93150 | ¥74,493.15 |