Panasonic Electric Works Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,102 In Stock | 1 : ¥8.67000 Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 40 mA | Non Latching | - | PC Pin | - | Class E | 3.75 VDC | 0.25 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
1,539 In Stock | 1 : ¥8.67000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 16.7 mA | Non Latching | - | PC Pin | - | Class E | 9 VDC | 0.6 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
22,139 In Stock | 1 : ¥9.56000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 16.7 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 0.6 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
2,660 In Stock | 1 : ¥10.01000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 16.7 mA | Non Latching | - | PC Pin | - | Class B | 9 VDC | 0.6 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
55,825 In Stock | 1 : ¥11.44000 Box | Box | Active | Through Hole | 5VDC | SPDT (1 Form C) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 80 mA | Non Latching | - | PC Pin | - | Class B | 3.75 VDC | 0.25 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
28,501 In Stock | 1 : ¥11.44000 Box | Box | Active | Through Hole | 12VDC | SPDT (1 Form C) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 33.3 mA | Non Latching | - | PC Pin | - | Class B | 9 VDC | 0.6 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
1,904 In Stock | 1 : ¥13.41000 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 8.3 mA | Non Latching | - | PC Pin | - | Class E | 18 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
1,232 In Stock | 1 : ¥14.93000 Box | Box | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 22.2 mA | Non Latching | - | PC Pin | - | Class E | 6.75 VDC | 0.45 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
26,216 In Stock | 1 : ¥15.55000 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 22 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CQC, CSA, UR, VDE | General Purpose | - | - | |||
9,446 In Stock | 1 : ¥21.45000 Box | Box | Active | Through Hole | 12VDC | DPDT (2 Form C) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 44 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
7,654 In Stock | 1 : ¥21.63000 Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 40 mA | Non Latching | - | PC Pin | - | Class B | 3.75 VDC | 0.25 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
8,364 In Stock | 1 : ¥22.35000 Bulk | Bulk | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 440VAC - Max | 7040VA | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
4,382 In Stock | 1 : ¥22.52000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 440VAC - Max | 7040VA | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
16,753 In Stock 1,160 Factory | 1 : ¥22.79000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 440VAC - Max | 7040VA | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
11,366 In Stock | 1 : ¥22.79000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 44 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CQC, CSA, UR, VDE | General Purpose | - | - | |||
5,651 In Stock | 1 : ¥22.97000 Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 22 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
3,016 In Stock | 1 : ¥23.87000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 16 A | 440VAC - Max | 7040VA | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
21,538 In Stock | 1 : ¥24.04000 Bulk | Bulk | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 106 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
2,384 In Stock | 1 : ¥24.94000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 5000VA | 75 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 20 ms | 15 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
18,807 In Stock | 1 : ¥25.12000 Bulk | Bulk | Active | Through Hole | 5VDC | DPDT (2 Form C) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 106 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
4,121 In Stock 3,900 Factory | 1 : ¥26.46000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 440VAC - Max | 7040VA | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
16,738 In Stock | 1 : ¥27.26000 Bulk | Bulk | Active | Through Hole | 24VDC | DPDT (2 Form C) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 22 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
36,330 In Stock | 1 : ¥27.53000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 22 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
1,823 In Stock | 1 : ¥31.19000 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 5000VA | 37.5 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 20 ms | 15 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
22,328 In Stock | 1 : ¥33.70000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 110VDC - Max | 1250VA, 550W | 22 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.25 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Nickel (AgNi), Gold (Au) | cURus, TUV | General Purpose | - | - |