AZSR250-2AE-24D | |
---|---|
DigiKey Part Number | 3385-AZSR250-2AE-24D-ND |
Manufacturer | |
Manufacturer Product Number | AZSR250-2AE-24D |
Description | RELAY EV CHG SOLAR DPST 55A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EV Charging, Solar Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AZSR250-2AE-24D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 55 A | |
Switching Voltage | 440VAC, 150VDC - Max | |
Load - Max Switching | 13850VA 1500W | |
Coil Current | 20 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 40 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.2 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.73000 | ¥175.73 |
10 | ¥156.18000 | ¥1,561.80 |
30 | ¥148.37033 | ¥4,451.11 |
50 | ¥140.56060 | ¥7,028.03 |
100 | ¥132.75210 | ¥13,275.21 |
250 | ¥121.03900 | ¥30,259.75 |
500 | ¥113.23010 | ¥56,615.05 |