AZ9375-1A-12DEF | |
---|---|
DigiKey Part Number | 3385-AZ9375-1A-12DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ9375-1A-12DEF |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 1250VA, 150W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 90°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CSA, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.12000 | ¥9.12 |
10 | ¥8.52700 | ¥85.27 |
25 | ¥7.58320 | ¥189.58 |
40 | ¥7.20425 | ¥288.17 |
100 | ¥6.82530 | ¥682.53 |
300 | ¥6.06673 | ¥1,820.02 |
500 | ¥5.68746 | ¥2,843.73 |
1,000 | ¥5.30830 | ¥5,308.30 |
4,900 | ¥5.11871 | ¥25,081.68 |