PMEG120G20ELP-QX | |
---|---|
DigiKey Part Number | 1727-PMEG120G20ELP-QXTR-ND - Tape & Reel (TR) 1727-PMEG120G20ELP-QXCT-ND - Cut Tape (CT) 1727-PMEG120G20ELP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG120G20ELP-QX |
Description | DIODE GP 120V 2A SOD128/CFP5 |
Customer Reference | |
Detailed Description | Diode 120 V 2A Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 11 ns | |
Current - Reverse Leakage @ Vr | 30 nA @ 120 V | |
Capacitance @ Vr, F | 75pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.81600 | ¥28.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.11174 | ¥3,335.22 |
6,000 | ¥1.05523 | ¥6,331.38 |
9,000 | ¥0.97986 | ¥8,818.74 |
30,000 | ¥0.95724 | ¥28,717.20 |
75,000 | ¥0.93284 | ¥69,963.00 |