TBD62783AFG,EL | |
---|---|
DigiKey Part Number | TBD62783AFGELTR-ND - Tape & Reel (TR) TBD62783AFGELCT-ND - Cut Tape (CT) TBD62783AFGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBD62783AFG,EL |
Description | IC PWR SWITCH P-CHAN 1:1 18SOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 18-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62783AFG,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 18-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.15000 | ¥20.15 |
10 | ¥12.64100 | ¥126.41 |
25 | ¥10.67080 | ¥266.77 |
100 | ¥8.43830 | ¥843.83 |
250 | ¥7.33960 | ¥1,834.90 |
500 | ¥6.66240 | ¥3,331.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.09444 | ¥6,094.44 |
2,000 | ¥5.61799 | ¥11,235.98 |
3,000 | ¥5.37580 | ¥16,127.40 |
5,000 | ¥5.18574 | ¥25,928.70 |