STP16CPC26TTR | |
---|---|
DigiKey Part Number | 497-11985-2-ND - Tape & Reel (TR) 497-11985-1-ND - Cut Tape (CT) 497-11985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP16CPC26TTR |
Description | IC LED DRV LIN ANALOG 24TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Analog Dimming 90mA 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STP16CPC26TTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 90mA | |
Frequency | 30MHz | |
Dimming | Analog | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.82700 | ¥98.27 |
25 | ¥9.32640 | ¥233.16 |
100 | ¥7.66060 | ¥766.06 |
250 | ¥7.16124 | ¥1,790.31 |
500 | ¥6.32860 | ¥3,164.30 |
1,000 | ¥4.99632 | ¥4,996.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.66320 | ¥11,658.00 |
5,000 | ¥4.43004 | ¥22,150.20 |
12,500 | ¥4.26350 | ¥53,293.75 |