IS31FL3726A-ZLS4-TR | |
---|---|
DigiKey Part Number | 2521-IS31FL3726A-ZLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3726A-ZLS4-CT-ND - Cut Tape (CT) 2521-IS31FL3726A-ZLS4-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3726A-ZLS4-TR |
Description | IC LED DRV LIN NO 24ETSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register No Dimming 25.2mA 24-eTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | No | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5V | |
Current - Output / Channel | 25.2mA | |
Frequency | - | |
Dimming | No | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-eTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥10.05700 | ¥100.57 |
25 | ¥9.54320 | ¥238.58 |
100 | ¥7.84040 | ¥784.04 |
250 | ¥7.32904 | ¥1,832.26 |
500 | ¥6.47672 | ¥3,238.36 |
1,000 | ¥5.11323 | ¥5,113.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.77233 | ¥11,930.83 |
5,000 | ¥4.53370 | ¥22,668.50 |
12,500 | ¥4.36327 | ¥54,540.88 |