SP3078EEN-L | |
---|---|
DigiKey Part Number | 1016-1051-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3078EEN-L |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3078EEN-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 15 mV | |
Data Rate | 16Mbps | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.48700 | ¥74.87 |
98 | ¥5.83561 | ¥571.89 |
294 | ¥5.45534 | ¥1,603.87 |
588 | ¥4.82088 | ¥2,834.68 |
1,078 | ¥3.80598 | ¥4,102.85 |
2,548 | ¥3.55226 | ¥9,051.16 |
5,096 | ¥3.37464 | ¥17,197.17 |