SP3078EEN-L/TR | |
---|---|
DigiKey Part Number | 1016-1785-2-ND - Tape & Reel (TR) 1016-1785-1-ND - Cut Tape (CT) 1016-1785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3078EEN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3078EEN-L/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 15 mV | |
Data Rate | 16Mbps | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.48700 | ¥74.87 |
25 | ¥7.10320 | ¥177.58 |
100 | ¥5.83550 | ¥583.55 |
250 | ¥5.45524 | ¥1,363.81 |
500 | ¥4.82096 | ¥2,410.48 |
1,000 | ¥3.80598 | ¥3,805.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.55225 | ¥8,880.62 |
5,000 | ¥3.37464 | ¥16,873.20 |
12,500 | ¥3.24777 | ¥40,597.12 |
25,000 | ¥3.14628 | ¥78,657.00 |